Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,248.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTHA1SRCopy
Newark Part No.21AM4196
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max600°C
Output Power900W
Kit ContentsFixed Hot Air Iron, Safety Rest
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
120V
Output Power
900W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
600°C
Kit Contents
Fixed Hot Air Iron, Safety Rest
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
