Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWT2MCopy
Newark Part No.68AC7182
Product RangeWeller WT Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $681.250 |
Price for:Each
Minimum: 1
Multiple: 1
$681.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT2MCopy
Newark Part No.68AC7182
Product RangeWeller WT Series
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max450°C
Output Power150W
Kit ContentsWeller WT2M 2-Channel Power Unit
Product RangeWeller WT Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
120V
Output Power
150W
Product Range
Weller WT Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
Weller WT2M 2-Channel Power Unit
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
