Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $559.800 |
Price for:Each
Minimum: 1
Multiple: 1
$559.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSM 1C (UK + EU)Copy
Newark Part No.15AN8124
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max400°C
Output Power40W
Kit ContentsWSM1 Solder Station with Battery & Micro Solder Pencil, Solder Tip, Safety Rest with WDC Dry Cleaner
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
400°C
Kit Contents
WSM1 Solder Station with Battery & Micro Solder Pencil, Solder Tip, Safety Rest with WDC Dry Cleaner
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
