Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWR3000TS
Newark Part No.78X2582
Also Known AsGTIN UPC EAN: 037103282842
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,100.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR3000TS
Newark Part No.78X2582
Also Known AsGTIN UPC EAN: 037103282842
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max550°C
Output Power400W
Kit ContentsWR3ME Power Unit, Solder & Desolder Iron, Safety Rest, RT3MS, DX112, DX113, WMRTMS, Tweezer Tip Set
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
120V
Output Power
400W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WR3ME Power Unit, Solder & Desolder Iron, Safety Rest, RT3MS, DX112, DX113, WMRTMS, Tweezer Tip Set
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
