Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWR3000SACopy
Newark Part No.86X1862
Also Known AsGTIN UPC EAN: 037103282828
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoWR3000SACopy
Newark Part No.86X1862
Also Known AsGTIN UPC EAN: 037103282828
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max550°C
Output Power400W
Kit ContentsWR3ME Power Unit, Solder & Desolder Iron and Tips, Safety Rests, Hot Air Pencil & Nozzle
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The WR3000SA is a digital self-contained multi-channel Rework Station continuous productivity with no end of cycle hot air cool down time. It features independent tool channels with automatic tool recognition and programmable process control through special function menus. It also features simultaneous use of multiple tools and self contained vacuum and air.
- ECO button for sleep mode
- ESD safe
- Air flow volume of 1 to 15L/Min
Applications
Maintenance & Repair
Contents
Rework station, Specified tips, PC Connectivity and data logging software.
Notes
Not compatible with WRK kit or WVP vacuum pencil.
Technical Specifications
Supply Voltage VAC
120V
Output Power
400W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
550°C
Kit Contents
WR3ME Power Unit, Solder & Desolder Iron and Tips, Safety Rests, Hot Air Pencil & Nozzle
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
