Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,674.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,674.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 3M (UK + EU)Copy
Newark Part No.15AN8120
Technical Datasheet
Supply Voltage VAC230V
Power Rating420W
For Use WithWeller WR3M High End Rework Stations
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WR3M High End Rework Stations
Plug Type
EU, UK
Power Rating
420W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WR 3M (UK + EU)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
