Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,822.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,822.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
230V
Output Power
300W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WR2 Power Unit, DSX80 Desolder Iron with DSX 113HM Desolder Nozzle, WDH 30 Safety Rest
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
