Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWR 2000 ERCopy
Newark Part No.96W2050
Product RangeWR 2 Series
Also Known AsGTIN UPC EAN: 4003019428595
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,332.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,332.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2000 ERCopy
Newark Part No.96W2050
Product RangeWR 2 Series
Also Known AsGTIN UPC EAN: 4003019428595
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max850°F
Output Power300W
Kit ContentsWR2 Power Unit, WP65 Solder Iron, DSX120 Desolder Iron, Safety Rests
Product RangeWR 2 Series
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a "sleep mode" when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Applications
Maintenance & Repair
Contents
WR 2 power unit, 300 W 2 channel digital station: DSX120 Desoldering Iron, WDH30 Safety Rest, WP65 Technology, XNT A Tip and PDN desoldering nozzle plier
Technical Specifications
Supply Voltage VAC
120V
Output Power
300W
Product Range
WR 2 Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
WR2 Power Unit, WP65 Solder Iron, DSX120 Desolder Iron, Safety Rests
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
