Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWPT15Copy
Newark Part No.52F5695
Product RangeWPT Series
Also Known AsGTIN UPC EAN: 037103477521
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoWPT15Copy
Newark Part No.52F5695
Product RangeWPT Series
Also Known AsGTIN UPC EAN: 037103477521
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle StyleTapered Needle
For Use WithWeller WSTA6 Soldering Iron
Product RangeWPT Series
SVHCTo Be Advised
Alternatives for WPT15
1 Product Found
Product Overview
The WPT15 from Weller is a 71-01-01 solder tip for WSTA6 Pyropen® Jr self-igniting soldering iron.
- Temperature range from 392°F to 842°F
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
Weller WSTA6 Soldering Iron
SVHC
To Be Advised
Tip / Nozzle Style
Tapered Needle
Product Range
WPT Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
