Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWPAE
Newark Part No.52F5691
Technical Datasheet
Accessory TypeEjector
For Use WithWeller WPA2 Pyropen Gas Soldering Iron
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WPAE from Weller is an ejector for pyropen WPA2 tool.
- Package length is 4.50inch
- Package width is 3.00inch
- Package height is 1.50inch
- Package gross weight is 0.06lb
Technical Specifications
Accessory Type
Ejector
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WPA2 Pyropen Gas Soldering Iron
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability