Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWP 65Copy
Newark Part No.54W8396
Also Known As037103305152
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $345.000 |
Price for:Each
Minimum: 1
Multiple: 1
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WP65 is a 65W Soldering Iron with short tip-to-grip distance. Excellent for fine soldering tasks with high heat demand. Compatible with WD1 and WD2 soldering stations and WR rework stations and XNT series soldering tips.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
450°C
Plug Type
-
Output Power
65W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
