Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWM120
Newark Part No.33F350
Also Known AsGTIN UPC EAN: 037103477118
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The WM120 is a pencil thin Soldering Iron with 12W output power, 120V supply voltage. Lightweight, pencil thin Soldering Iron with stay-cool handle, designed for soldering miniature components, develops tip temperature of 800°F, 3-wire grounded plug, uses Weller MP series auto slide-in tips.
- 800°F Temperature rating
- Consumer soldering iron kits style type
- 6' Cord length
- UL listed
Applications
Maintenance & Repair
Technical Specifications
Output Power
12W
Supply Voltage
120V
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate