Print Page
Image is for illustrative purposes only. Please refer to product description.

166 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLTS24IR60Copy
Newark Part No.64AJ2793
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller WLIR60 Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Screwdriver 2.4mm tip for WLIR60 Weller's soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skilfully and confidently with Weller's 60W soldering iron with LED Halo Ring™. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs. Compatible with WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C, WLIRK6023G, WLIRK6023I and WLIRK6023M.
- Easy tip change
- 52.3mm length
Contents
3 per pack.
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Weller WLIR60 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (2)
Alternatives for WLTS24IR60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
