Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLIBAK8
Newark Part No.05AJ9010
Product RangeWLIBA Series
Your Part Number
430 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIBAK8
Newark Part No.05AJ9010
Product RangeWLIBA Series
Technical Datasheet
Output Power Max8W
Heat Up Time38s
Run Time-
Product RangeWLIBA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Solder on-the-go with Weller's cordless soldering iron. 6W/8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up, full range of tips and the ability to easily swap out batteries, it's perfect for your soldering tasks.
- Solder on-the-go
- Skillfully solder anywhere, at any time, with cordless operation
- Reduce downtime
- Easily swap out batteries so you can keep working
- 38 second heat-up
- Better visibility
- Bright LED light provides illumination for improved visibility in low-light environments
- Protect yourself and workspace
- Iron automatically shut offs into a "locked" position, when the cap is closed
- ON-light
Technical Specifications
Output Power Max
8W
Run Time
-
SVHC
No SVHC (17-Dec-2015)
Heat Up Time
38s
Product Range
WLIBA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
