Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWHP3000 1200WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AJ0176
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,821.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,821.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage VAC
230V
Output Power
1.2kW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
400°C
Output Power (VA)
1.2kW
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
