Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.720 |
Price for:Each
Minimum: 1
Multiple: 1
$69.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWH 40.Copy
Newark Part No.15AN8088
Technical Datasheet
Supply Voltage VAC18V
Output Power-
Heat Temperature Max230°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
18V
Heat Temperature Max
230°C
Plug Type
-
Output Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WH 40.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
