Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWFE 2ES KIT1
Newark Part No.33R1939
Also Known AsGTIN UPC EAN: 037103233325
Your Part Number
No Longer Available
Product Overview
The WFE2ESKIT1 is a portable economy volume Fume Extraction Station with built-in turbine. It purifies the air at a soldering workbench and removes 99.5% of particulates up to 0.3microns. It features E12 HEPA filter plus active carbon foam impregnated filter and sound level 55db(A) at a distance of 3ft.
- F5 Fine dust filter
- 1 to 2 Operators
Applications
Industrial, Maintenance & Repair
Technical Specifications
Air Volume
220m³/h
Power Rating
15VA
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate