Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWEP70 SOLDERING IRONCopy
Newark Part No.45AC9884
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.250 |
Price for:Each
Minimum: 1
Multiple: 1
$91.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWEP70 SOLDERING IRONCopy
Newark Part No.45AC9884
Technical Datasheet
Supply Voltage VAC23V
Output Power70W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The digital 70W WE soldering station is 40% more powerful than the WES / WESD station. This allows the iron to heat up faster and to provide a faster recovery time gets the job done quicker with more efficiency and precision.
- Gets your soldering job done faster
- Easy to handle high performance iron
- Intuitive navigation
- Safe handling: ESD safe heat-resistant silicon cable
- Reinforced safety rest for secure iron storage
- Temperature stability and temperature lock protects tips and components
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Automatic set-back saves energy and preserves tip
- Dimension is 150 x 125 x 100mm (L x W x H)
Contents
WE1 station 120V, WEP70 soldering iron, PH70 safety rest with sponge, ETA tip 0.062” / 1.6mm, screwdriver.
Technical Specifications
Supply Voltage VAC
23V
Heat Temperature Max
450°C
Plug Type
-
Output Power
70W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
