Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.460 |
Price for:Each
Minimum: 1
Multiple: 1
$138.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058768725NCopy
Newark Part No.31AJ9538
Technical Datasheet
Output Power90W
Output Power (VA)90W
For Use WithWeller WTP 90 & WXP 90 Hybrid Soldering Irons
Length24mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Power
90W
For Use With
Weller WTP 90 & WXP 90 Hybrid Soldering Irons
Product Range
-
Output Power (VA)
90W
Length
24mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
