Print Page
Image is for illustrative purposes only. Please refer to product description.

144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.250 |
Price for:Each
Minimum: 1
Multiple: 1
$111.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058744711N
Newark Part No.92Y4815
Technical Datasheet
Output Power-
For Use WithWeller WSP80 Solder Iron
Length-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T0058744711 from Weller is a heating element replacement for WSP80 soldering iron.
- Replaces Weller WS101
Notes
Tips / tip retainer sold separately.
Technical Specifications
Output Power
-
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WSP80 Solder Iron
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
