Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.680 |
Price for:Each
Minimum: 1
Multiple: 1
$324.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058735936N
Newark Part No.27AJ9923
Technical Datasheet
Accessory TypeSoldering Fume Extraction
For Use WithWeller Zero Smog 4V Fume extraction system
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Soldering Fume Extraction
Product Range
-
For Use With
Weller Zero Smog 4V Fume extraction system
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
