Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053452699Copy
Newark Part No.15AN8072
Product RangeWXSmart Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $697.120 |
Price for:Each
Minimum: 1
Multiple: 1
$697.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053452699Copy
Newark Part No.15AN8072
Product RangeWXSmart Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power70W
Kit ContentsWeller WXair Soldering Rework Station
Product RangeWXSmart Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
240V
Output Power
70W
Product Range
WXSmart Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Kit Contents
Weller WXair Soldering Rework Station
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
