Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0053448699Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM8252
Product RangeWTM Series
Your Part Number
12 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $617.990 |
Price for:Each
Minimum: 1
Multiple: 1
$617.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053448699Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM8252
Product RangeWTM Series
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)95W
Output Power95W
Kit Contents230V WT1M Power Unit, 12V WTMP MS Soldering Iron, RTM013SMS Micro Soldering Tip & WSR205 Safety Rest
Product RangeWTM Series
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
95W
Kit Contents
230V WT1M Power Unit, 12V WTMP MS Soldering Iron, RTM013SMS Micro Soldering Tip & WSR205 Safety Rest
Plug Type
UK Type G
Heat Temperature Max
450°C
Output Power
95W
Product Range
WTM Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
