Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $323.750 | $184.180 |
Price for:Each
Minimum: 1
Multiple: 1
$184.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052924299
Newark Part No.21AM4203
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0052924299 is a WTPP MS set containing 40W, 12V WTMP MS nano-soldering iron, RTP nano-soldering tips with safety rest. RT Nano/Pico: Ideal for soldering ultra-small SMDs from 0402 to 01005. Perfect for working on tiny components and pads with moderate power requirements. MIL-SPEC and IPC standard tips (MS versions) are available to ensure potential free soldering. For the electronics, aerospace, medical, sensor, military and automotive industries.
- For active tip heating technology
- Extremely short heating time of 3sec
- Standby function
- ESD safe
- Temperature range from 100 - 450°C
- Compatible with WT 1M, WT 2M, WR 3M supply units
Contents
WTPP MS nano soldering iron (40W, 12V), RTP 004 S MS nano soldering tip, WSR 205 safety rest with stop & go function.
Technical Specifications
Kit Contents
40W/12V WTPP MS Nano Soldering Iron, RTP004SMS Nano Soldering Tip & WSR205 Safety Rest
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
