Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051386570Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87AJ3607
Product RangeWSW Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.140 |
Price for:Each
Minimum: 1
Multiple: 1
$52.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051386570Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87AJ3607
Product RangeWSW Series
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.2mm
External Diameter - Imperial0.008"
Melting Temperature221°C
Weight - Metric10g
Weight - Imperial0.022lb
Product RangeWSW Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.008"
Weight - Metric
10g
Product Range
WSW Series
Flux Type
No Clean
External Diameter - Metric
0.2mm
Melting Temperature
221°C
Weight - Imperial
0.022lb
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
