Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051326599Copy
Newark Part No.12AC2623
Product RangeXDSL Series
Your Part Number
386 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051326599Copy
Newark Part No.12AC2623
Product RangeXDSL Series
Technical Datasheet
For Use WithWeller WXDP120 & WXDV120 Desoldering Irons
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.7mm
Tip / Nozzle Length16.5mm
Product RangeXDSL Series
SVHCTo Be Advised
Technical Specifications
For Use With
Weller WXDP120 & WXDV120 Desoldering Irons
Tip / Nozzle Width
2.7mm
Product Range
XDSL Series
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
16.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
