Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051325999Copy
Newark Part No.12AC2618
Product RangeXDSL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051325999Copy
Newark Part No.12AC2618
Product RangeXDSL Series
Technical Datasheet
For Use WithWeller WXDP120 & WXDV120 Desoldering Irons
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.5mm
Tip / Nozzle Length10.5mm
Product RangeXDSL Series
SVHCTo Be Advised
Technical Specifications
For Use With
Weller WXDP120 & WXDV120 Desoldering Irons
Tip / Nozzle Width
2.5mm
Product Range
XDSL Series
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
10.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
