Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051325499Copy
Newark Part No.28W4657
Product RangeWDS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051325499Copy
Newark Part No.28W4657
Product RangeWDS Series
Technical Datasheet
For Use WithWeller WXDP Series Soldering Irons
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width3.3mm
Tip / Nozzle Length10.5mm
Product RangeWDS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Weller WXDP Series Soldering Irons
Tip / Nozzle Width
3.3mm
Product Range
WDS Series
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
10.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
