Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0050116199Copy
Newark Part No.15AN8045
Product RangeRTWMS Micro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.930 |
Price for:Each
Minimum: 1
Multiple: 1
$98.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0050116199Copy
Newark Part No.15AN8045
Product RangeRTWMS Micro Series
Technical Datasheet
Tip / Nozzle Width6mm
Tip / Nozzle StyleBlade
Product RangeRTWMS Micro Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0050116199 is a RTWMS 060 K micro soldering and desoldering tip. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ±1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
- Extremely short heat-up time is 5sec
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- Precise positioning ensured with unique parallel sliding block guide
- No alignment necessary after tip change with pairwise design, fastest tweezer tip change
- Unique intelligent tweezers tips, blade tip
- Works with WXMTS and WXMT
- Improved comfort and safe handling with new ergonomic soft grips
- High performance/high productivity, quick response time
- 6mm tip width, 2 x 40W power consumption, 12V AC voltage rating
- Temperature range from 100 to 450°C
Technical Specifications
Tip / Nozzle Width
6mm
For Use With
Weller WXsmart Series WXMTS/WXMT Micro Desoldering Tweezers
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Blade
Product Range
RTWMS Micro Series
Technical Docs (1)
Alternatives for T0050116199
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
