
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0050112199Copy |
| Newark Part No. | 53AK8820 |
| Product Range | WXsmart Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $55.250 |
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0050112199Copy |
| Newark Part No. | 53AK8820 |
| Product Range | WXsmart Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.4mm |
| Tip / Nozzle Style | Conical |
| For Use With | Weller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations |
| Product Range | WXsmart Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. With a new generation of RTUS MS smart tips, this increasing demands with its smart tips that include an integrated chip in every soldering tip, which offer many new features to the user. Lock functions make the soldering processes repeatable and transparent. This offers high power smart soldering tips for heavy duty and large applications. Multilayers can be soldered safely. The Weller WXsmart soldering station identifies each RTUS cartridge tip automatically, 150W delivers maximum power through the joint so even multilayer boards can be soldered precisely. The RTUS smart soldering tips are fully compliant with IPC industry standards and are also MIL-SPEC compliant. This provides maximum protection to both the printed circuit board and components, achieving excellent results, while keeping operating costs low.
- RTUS 004 C MS Ø 0.4mm/150W conical soldering tip
- MIL-SPEC (IPC - TM-650 2.5.33)
- For use with WXUPS MS smart soldering iron and WXsmart soldering station
- Covers heavy-duty applications with large component sizes from 1612 and bigger (XL to XXL)
- Extremely fast 7-second heat-up time for heavy-duty applications
- Short tip-to-grip distance and optimized tip shape provide maximum precision during soldering
- Locked parameters on tip allows full process control and prevents for default during soldering
- Unique individual serial number for full traceability
- Accurate data results with tip-offset function
- Fast, safe and easy tip exchange
Technical Specifications
| Tip / Nozzle Width | 0.4mm |
|---|---|
| For Use With | Weller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Conical |
|---|---|
| Product Range | WXsmart Series |
Technical Docs (1)
Alternatives for T0050112199
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
