
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0050110999Copy |
| Newark Part No. | 53AK8808 |
| Product Range | WXsmart Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $54.880 |
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0050110999Copy |
| Newark Part No. | 53AK8808 |
| Product Range | WXsmart Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.4mm |
| Tip / Nozzle Style | Bevel |
| For Use With | Weller WXMPS MS Smart Soldering Iron and WXSmart Soldering Stations |
| Product Range | WXsmart Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. With a new generation of RTMS MS smart tips, this increasing demands with its smart tips that include an integrated chip in every soldering tip, which offer many new features to the user. The micro soldering tips provide an optimized heat transfer with 40W maximum power, 12V performance for micro and smart high performance active tips for micro and standard components 0504 to 1608 (M to L). Lock functions make the soldering processes repeatable and transparent. This offers the world‘s largest selection of smart soldering tips for micro applications. The RTMS smart soldering tips are fully compliant with IPC industry standards and are also MIL-SPEC compliant. This provides maximum protection to both the printed circuit board and components, achieving excellent results, while keeping operating costs low.
- RTPS 004 B MS 0.4mm/40W bevel cut soldering tip
- MIL-SPEC (IPC - TM-650 2.5.33)
- For use with WXMPS MS smart soldering iron and WXsmart soldering station
- Smart high performance active tips for micro and standard components: 0504 to 1608 (M to L)
- Extremely fast 3-second heat-up time for standard applications
- Short tip-to-grip distance and optimized tip shape provide maximum precision during soldering
- Locked parameters on tip allows full process control and prevents for default during soldering
- Unique individual serial number for full traceability
- Accurate data results with tip-offset function
- Fast, safe and easy tip exchange
Technical Specifications
| Tip / Nozzle Width | 0.4mm |
|---|---|
| For Use With | Weller WXMPS MS Smart Soldering Iron and WXSmart Soldering Stations |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Bevel |
|---|---|
| Product Range | WXsmart Series |
Technical Docs (1)
Alternatives for T0050110999
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
