Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoSL345Copy
Newark Part No.87F1627
Also Known AsGTIN UPC EAN: 037103039897
Your Part Number
No Longer Available
Product Overview
The SL345 is a 45W non-temperature controlled modular Soldering Iron with 5ft 3-wire grounded power cord. The modular soldering iron utilizes interchangeable handles, heaters and tips. The soldering iron features round, ergonomic soft grip handle for extended use, stainless steel heater for long life, temperature and wattage dependent on selected series of handle and heater combination.
- 900°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Output Power
45W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
