Print Page
Image is for illustrative purposes only. Please refer to product description.

105 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.750 |
Price for:Each
Minimum: 1
Multiple: 1
$83.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTW 1MSCopy
Newark Part No.67R9567
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StyleTweezer
For Use WithWMRTMS Micro Desoldering Tweezers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RTW1MS is a Tweezer Tip Cartridge for WMRTMS micro desoldering tweezers.
- Exceeds MIL-SPEC with <lt/> 2mV current leakage
- For precise desoldering of very small SMD components
- Tips are parallel in the tip cartridge so they are always in alignment
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
WMRTMS Micro Desoldering Tweezers
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Tweezer
Product Range
-
Technical Docs (2)
Alternatives for RTW 1MS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
