Print Page
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.880 |
Price for:Each
Minimum: 1
Multiple: 1
$54.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
Weller WX Series Desoldering Irons
Tip / Nozzle Width
1mm
Product Range
RT Series
Tip / Nozzle Style
Knife
Tip / Nozzle Length
15.9mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for RTP 010 K MS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

