Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoPTA8
Newark Part No.35F2527
Technical Datasheet
Tip / Nozzle Width1.57mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller TC201 Series Soldering Iron
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PTA8 is a 1.6 x 15.75mm screwdriver Soldering Iron Tip with solid copper construction, nickel and chromium behind the working surface. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 800°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.57mm
For Use With
Weller TC201 Series Soldering Iron
SVHC
No SVHC (17-Jan-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
