Print Page
17 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPTA7B
Newark Part No.72J5624
Product RangePT Series
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller TC201 Series Soldering Irons
Product RangePT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTA7B from Weller is a PT series 1.6mm screwdriver tip for TC201 series iron.
- Solid copper, plated with iron all over
- Designed to provide maximum heat transfer from the heater to the tip
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Weller TC201 Series Soldering Irons
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Screwdriver
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

