Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPL155
Newark Part No.87F4258
Also Known AsGTIN UPC EAN: 037103036902
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPL155
Newark Part No.87F4258
Also Known AsGTIN UPC EAN: 037103036902
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle StyleStepped Chisel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PL155 is a Thread-on Precision Tip Solid made up of solid copper with iron plating, nickel and chromium behind the working surface. It is suitable for use with the standard and DI line 360/362/363/537S/1237S/4037S/37UG heaters. It is designed to provide maximum heat transfer from the heater to the tip.
- Stepped chisel tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
Weller 537S, 1237S, 4037S, 37, 37UG DI & SL Heaters
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Stepped Chisel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
