Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPL151
Newark Part No.26M8290
Also Known AsGTIN UPC EAN: 037103036865
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPL151
Newark Part No.26M8290
Also Known AsGTIN UPC EAN: 037103036865
Technical Datasheet
Tip / Nozzle Width3.3mm
Tip / Nozzle StyleScrewdriver
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PL151 is a Screwdriver Soldering Iron Tip used with 360, 362, 363, 537S, 1237S, 4037S, 37UG DI and SL heaters.
- Solid copper, plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.3mm
For Use With
Weller 360, 362, 363, 537S, 1237S, 4037S, 37UG DI & SL Heaters
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
