Print Page
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoMT2Copy
Newark Part No.33F994
Product RangeMT Series
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller SP23 & SP23D Soldering Iron
Product RangeMT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The MT2 is a 3.18 x 23.11mm screwdriver Marksman® replacement Soldering Tip for use with the SP23 and SP23D soldering irons. Made of solid copper. The MT series tip is plated with electroless nickel for ease of wetting during soldering.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller SP23 & SP23D Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
MT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

