Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoMT1501
Newark Part No.09B9649
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoMT1501
Newark Part No.09B9649
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use WithMT1500 Microtouch Soldering Stations
Product Range-
SVHCTo Be Advised
Product Overview
The MT1501 is a Replacement Iron Pencil for use with MT1500 microtouch soldering station and without soldering tip.
- 4' Long cord
- 24V Voltage input
- 450 to 850°F Temperature rating
Applications
Maintenance & Repair
Notes
Soldering tip not included.
Technical Specifications
Tip / Nozzle Width
-
For Use With
MT1500 Microtouch Soldering Stations
SVHC
To Be Advised
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate