Print Page
Image is for illustrative purposes only. Please refer to product description.

117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoLT4X 1.2MM ACopy
Newark Part No.46Y2286
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle Style30° Chisel
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LT4X 1.2MM A is a Chisel Soldering Iron Tip used with WSP 80 and WP 80 soldering irons.
- Designed for universal applications
- Effective heat transfer
- Extensive range of soldering tips
- High quality heater core
- Soldering tip with low material use
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
30° Chisel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
