Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoLT1L 0.2MM ACopy
Newark Part No.46Y2283
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StyleConical
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LT1L 0.2MM A is a Conical Soldering Iron Tip used with WSP 80 and WP 80 soldering irons.
- Designed for universal applications
- Effective heat transfer
- Extensive range of soldering tips
- High quality heater core
- Soldering tip with low material use
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
