Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoKDS834ACopy
Newark Part No.95B6168
Also Known AsGTIN UPC EAN: 037103173744
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS834ACopy
Newark Part No.95B6168
Also Known AsGTIN UPC EAN: 037103173744
Technical Datasheet
Dispenser Type-
Volume-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Shot time duration adjustable from 0.01 to 99.99 seconds
- Vacuum feature prevents dripping
- 0 100 PSI regulators and gauges with locking ring
- Benchtop unit; easy reading of dials, adjustment of air pressure, vacuum
- Low voltage unit, slide switch easily changes unit from 115 to 230 volts
Technical Specifications
Dispenser Type
-
Product Range
-
Volume
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
