Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoKDS20TNP
Newark Part No.33C3824
Also Known AsGTIN UPC EAN: 037103176479
Your Part Number
98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.240 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$26.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS20TNP
Newark Part No.33C3824
Also Known AsGTIN UPC EAN: 037103176479
Technical Datasheet
Accessory TypeTapered Tip Needle
For Use WithWeller Kahnetics Dispensing System
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KDS20TNP is a 20-gauge pink hub plastic tapered tip Dispensing Needle suitable for use with Kahnetics dispensing system.
- Plastic material
- Taper reduces dripping from needle
- 0.024" Inside diameter
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Tapered Tip Needle
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller Kahnetics Dispensing System
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
