Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoKDS16TNP
Newark Part No.33C3812
Also Known AsGTIN UPC EAN: 037103176400
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$26.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS16TNP
Newark Part No.33C3812
Also Known AsGTIN UPC EAN: 037103176400
Technical Datasheet
Accessory TypeTapered Tip Needle
For Use WithWeller Kahnetics Dispensing System
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KDS16TNP is a 1.22 x 32mm 16-gauge plastic tapered tip Dispensing Needle for use with kahnetics dispensing system. The dispensing needle features prevents scratch in delicate surfaces and taper reduces dripping from needle.
- Gray hub
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Tapered Tip Needle
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller Kahnetics Dispensing System
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability