Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91025299Copy
Newark Part No.22AM2889
Product RangeZeroSmog Guard Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $991.000 |
Price for:Each
Minimum: 1
Multiple: 1
$991.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91025299Copy
Newark Part No.22AM2889
Product RangeZeroSmog Guard Series
Technical Datasheet
Air Volume100m³/h
Supply Voltage VAC120V
Power Rating60W
Plug Type-
Product RangeZeroSmog Guard Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Air Volume
100m³/h
Power Rating
60W
Product Range
ZeroSmog Guard Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
