2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Soldering Iron Kits
                                                                                                    Print Page

                                                                                                    ETSET-5

                                                                                                    Soldering Tip Set, 5 PC ETA, ETB, ETC, ETP Soldering Tips

                                                                                                    Date/Lot Code

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER ETSET-5
                                                                                                    WELLER ETSET-5
                                                                                                    WELLER ETSET-5
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoETSET-5
                                                                                                    Newark Part No.37AJ3121
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    787 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.630
                                                                                                    Price for:Pack of 5
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoETSET-5
                                                                                                    Newark Part No.37AJ3121
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents5PC ETA, ETB, ETC, ETP Soldering Tips
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    Genuine Weller WE1010 5 pack ETSET soldering tip set consists of 1 each of the ETA, ETB, ETC, ETP, TETS soldering tips. The Weller genuine ET series tips are designed to be used with the WE1010 soldering station which is a professional station that performs high efficiency and precision soldering applications.

                                                                                                    • Effective heat transfer: high quality copper core delivers effective heat transfer to solder point
                                                                                                    • Longer life: iron and chrome plating extends the service life of the soldering tip
                                                                                                    • ET soldering tips are designed to be used on WE1010/EDU, WES51/50, WESD51, LR21 soldering station
                                                                                                    • Ideal for general soldering applications
                                                                                                    • Perfect choice where operating costs are critical
                                                                                                    • Select your Genuine weller tip size & geometry to ensure it is sufficient to effectively heat joint

                                                                                                    Warnings

                                                                                                    Only Weller tips are precisely paired with homogeneous Weller heating system, thus guaranteeing production of only the highest quality solder joints. Improper tip use can damage the heating system.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    5PC ETA, ETB, ETC, ETP Soldering Tips

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)
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
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code