Print Page
240 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$30.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoETB-5
Newark Part No.37AJ3119
Product RangeET Series
Technical Datasheet
Tip / Nozzle Width0.093"
Tip / Nozzle StyleScrewdriver
For Use WithWeller PES51 Soldering Pencil
Product RangeET Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Genuine Weller WE1010 5 pack ETB soldering tip is screwdriver shaped and is 0.093" / 2.4mm". The Weller genuine ET series tips are designed to be used with the WE1010 soldering station which is a professional station that performs high efficiency and precision soldering applications.
- Effective heat transfer- high quality copper core delivers effective heat transfer to solder point
- Longer life: iron and chrome plating extends the service life of the soldering tip
- ET soldering tips are designed to be used on WE1010/EDU, WES51/50, WESD51, LR21 soldering station
- Ideal for general soldering applications
- Perfect choice where operating costs are critical
- Select your Genuine weller tip size & geometry to ensure it is sufficient to effectively heat joint
Warnings
Only Weller tips are precisely paired with homogeneous Weller heating system, thus guaranteeing production of only the highest quality solder joints. Improper tip use can damage the heating system.
Technical Specifications
Tip / Nozzle Width
0.093"
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

