Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoDS114Copy
Newark Part No.33F1282
Also Known AsGTIN UPC EAN: 037103474452
Your Part Number
428 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DS114 is a Threaded Tiplet for use with DS80, DS217, DS227, DS228 and DS229 desoldering tools. Chrome plating eliminates need to apply antiseizing compound on threads.
- Plated for contacting solder
- Stainless steel liner brazed to tiplet for better heat transfer
Applications
Maintenance & Repair
Technical Specifications
For Use With
Weller DS80, DS217, DS227, DS228, DS229 Desoldering Tools
Tip / Nozzle Width
3.18mm
Product Range
-
Tip / Nozzle Style
Threaded
Tip / Nozzle Length
12.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
