Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No51608499
Newark Part No.24M9608
Also Known AsGTIN UPC EAN: 4003019007103
Your Part Number
No Longer Available
Product Overview
The 0051608499 is a butane gas operated Soldering Iron Kit with solder tip/hot air nozzle/cutting tip up to 450°C operating temperatures.
- Blow torch up to 1300°C
Applications
Maintenance & Repair
Contents
Soldering iron, Soldering tip type T2, Blow torch nozzle type T5, Hot air nozzle type T6, Cutting tip type T7, Cleaning sponge, Safety rest and Storage Box.
Technical Specifications
Ignition Type
-
Heat Temperature Max
1300°C
SVHC
To Be Advised
Run Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
